- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- G3F203SNDC524
G3F203SNDC524
Omron Automation
Relay SSR 24V DC-IN 3A 240V AC-OUT 6-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Relay SSR 24V DC-IN 3A 240V AC-OUT 6-Pin
Search Keywords: G3F203SNDC524
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:G3F203SNDC524
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410030
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:240 V
-
Maximum Output Current:3 A
-
Output Device:N/A
-
Input Type:DC
-
Mounting:Through Hole
-
Circuit Arrangement:1 Form A
-
Dimension:28(Max) x 21.5(Max) x 36.5(Max) mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$73.68
5
$72.96
10
$68.97
25
$65.02
50
$61.41
100
$57.80
250 +
$57.51
Click for Quote
Log in
to unlock special pricing