- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- G3F202SNVDAC100110
G3F202SNVDAC100110
Omron Automation
Relay SSR 125V AC/DC-IN AC/DC-OUT 7-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay SSR 125V AC/DC-IN AC/DC-OUT 7-Pin
Search Keywords: G3F202SNVDAC100110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:G3F202SNVDAC100110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC,DC
-
Maximum Output Voltage:N/A
-
Maximum Output Current:N/A
-
Output Device:N/A
-
Input Type:AC,DC
-
Mounting:N/A
-
Circuit Arrangement:N/A
-
Dimension:28(Max) x 21.5(Max) x 36.5(Max) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$51.00
5
$45.51
10
$44.15
25
$42.87
50
$40.52
100
$39.44
250 +
$38.85
Click for Quote
Log in
to unlock special pricing