help desk software
Image is representational - see mfr. specs

G3DZ2R6PLDC24

Omron Automation

Relay SSR 28.8V DC-IN 0.6A 264V/125V AC/DC-OUT 4-Pin

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Paketleme
Certificate of Compliance Guarantee
tanım +
Relay SSR 28.8V DC-IN 0.6A 264V/125V AC/DC-OUT 4-Pin
Search Keywords: G3DZ2R6PLDC24
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Omron Automation
  • Parça Numarası:
    G3DZ2R6PLDC24
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8541409500
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Output Type:
    AC,DC
  • Maximum Output Voltage:
    264,125 V
  • Maximum Output Current:
    0.6 A
  • Output Device:
    N/A
  • Input Type:
    DC
  • Input Voltage:
    28.8 V
  • Mounting:
    Through Hole
  • Circuit Arrangement:
    1 Form A
  • Dimension:
    18.5 x 6.5 x 12.5(Max) mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 8
Hemen gönderilebilir
13 Weeks Gemi olabilir 2.23.26
Sepete ekle
PRICE (USD)
MİKTAR
Unit Price
1
$23.88
10
$21.47
25
$20.87
50
$20.30
100
$19.27
250
$18.80
500 +
$18.51
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için
Tariffs may apply for U.S. shipments
CUSTOMERS ALSO BOUGHT
5