- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- G3CN202PDC328
G3CN202PDC328
Omron Automation
Relay SSR 30V AC/DC-IN AC-OUT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay SSR 30V AC/DC-IN AC-OUT
Search Keywords: G3CN202PDC328
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:G3CN202PDC328
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:N/A
-
Maximum Output Current:N/A
-
Output Device:N/A
-
Input Type:AC,DC
-
Mounting:Through Hole
-
Circuit Arrangement:N/A
-
Dimension:33 x 25 x 14.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$31.75
5
$29.70
25
$27.48
50
$26.31
100
$25.22
250
$24.55
500 +
$24.18
Click for Quote
Log in
to unlock special pricing