- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- G32AA420VD2DC1224
Omron Automation
G32AA420VD2DC1224
Replacement Triac Unit for the G3PA Series SSRs
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:G32AA420VD2DC1224
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:528 V
-
Maximum Output Current:20@Ta=30C A
-
Output Device:Triac
-
Input Type:DC
-
Input Voltage:30 V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:100(Max) x 37(Max) x 80 mm