- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- G2RV1SDC11
G2RV1SDC11
Omron Automation
Electromechanical Relay 11VDC SPDT(30.5x5.2x33)mm THT Stand Alone Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 11VDC SPDT(30.5x5.2x33)mm THT Stand Alone Relay
Search Keywords: G2RV1SDC11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:G2RV1SDC11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:11 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:N/A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:N/A
-
Coil Resistance:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
62
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$5.89
50
$4.82
100
$4.61
250
$4.42
500
$4.24
1,000
$4.13
2,500
$4.07
5,000 +
$3.98
Click for Quote
Log in
to unlock special pricing