Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

G2R2SNIDC24S

Power Relay 24VDC 5A DPDT(29x13x35.5)mm Socket

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Relay 24VDC 5A DPDT(29x13x35.5)mm Socket
Search Keywords: G2R2SNIDC24S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    G2R2SNIDC24S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    5 A
  • Mounting:
    Connector
  • Termination Style:
    Solder
  • Push to Test Button:
    Yes
  • Led Indicator:
    Yes
  • Operating Temperature:
    -40 to 70 °C
  • Coil Resistance:
    1.113 KOhm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is G2R2SNIDC24S RoHS compliant?
Yes, G2R2SNIDC24S is RoHS compliant.
What is the lead time for G2R2SNIDC24S?
The standard lead time for G2R2SNIDC24S is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 125
Ships today, if you order in
Manufacturer Stock:
9,068 can ship
36 Weeks can ship 5/31/27
ADD TO CART
Price (USD)
Qty
Unit Price
1 +
$21.80
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!