- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- G2R2SNIAC240S
G2R2SNIAC240S
Omron Automation
Electromechanical Relay 240VAC 30.36KOhm 5A DPDT(29x13x35.5)mm Plug-In General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 240VAC 30.36KOhm 5A DPDT(29x13x35.5)mm Plug-In General Purpose Relay
Search Keywords: G2R2SNIAC240S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:G2R2SNIAC240S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:240 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPDT
-
Maximum Current Rating:5 A
-
Mounting:Connector
-
Termination Style:Solder
-
Push to Test Button:Yes
-
Led Indicator:Yes
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:30.36 KOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
36 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
1
$19.03
10
$18.65
25
$18.27
50
$17.91
100
$17.55
250
$17.20
500 +
$16.86
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT