- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- G2R2SNDC48S
G2R2SNDC48S
Omron Automation
Power Relay 48VDC 4.22KOhm 5A DPDT(29x13x35.5)mm Plug-In
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 48VDC 4.22KOhm 5A DPDT(29x13x35.5)mm Plug-In
Search Keywords: G2R2SNDC48S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:G2R2SNDC48S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:48 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:5 A
-
Mounting:Connector
-
Termination Style:Solder
-
Push to Test Button:No
-
Led Indicator:Yes
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:4.22 KOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
36 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
5
$13.17
25
$11.94
50
$11.40
100
$10.91
250
$10.46
500
$10.18
1,000 +
$10.03
Click for Quote
Log in
to unlock special pricing