help desk software
Image is representational - see mfr. specs

G2R2SNAC12S

Omron Automation

Power Relay 12VAC 5A DPDT(29x13x35.5)mm Socket

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 12VAC 5A DPDT(29x13x35.5)mm Socket
Search Keywords: G2R2SNAC12S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    G2R2SNAC12S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538903000
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    12 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    5 A
  • Mounting:
    Connector
  • Termination Style:
    Solder
  • Push to Test Button:
    No
  • Led Indicator:
    Yes
  • Operating Temperature:
    -40 to 70 °C
  • Coil Resistance:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
5
36 Weeks can ship 8/3/26
Backorder
Price (USD)
Qty
Unit Price
5
$14.32
25
$12.97
50
$12.39
100
$11.86
250
$11.37
500
$11.07
1,000 +
$10.90
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments