Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

G2R2SNAC110S

Power Relay 110VAC 5A DPDT(29x13x35.5)mm Socket

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Relay 110VAC 5A DPDT(29x13x35.5)mm Socket
Search Keywords: G2R2SNAC110S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: G2R2SNAC110S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490050
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Non-Latching
AC Coil Voltage: 110 V
Contact Arrangement: DPDT
Maximum Current Rating: 5 A
Mounting: Connector
Termination Style: Solder
Push to Test Button: No
Led Indicator: Yes
Operating Temperature: -40 to 70 °C
Coil Resistance: 5.556 KOhm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is G2R2SNAC110S RoHS compliant?
Yes, G2R2SNAC110S is RoHS compliant.
What is the lead time for G2R2SNAC110S?
The standard lead time for G2R2SNAC110S is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 23
Ships today, if you order in
Manufacturer Stock:
163 can ship
36 Weeks can ship 7/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$28.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!