Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

G2R2SDDC48S

Power Relay 48VDC 5A DPDT(31.4x13x41.7)mm Plug-In

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Relay 48VDC 5A DPDT(31.4x13x41.7)mm Plug-In
Search Keywords: G2R2SDDC48S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: G2R2SDDC48S
Unit of Measure: Per Each
RoHS: Yes
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
DC Coil Voltage: 48 V
Contact Arrangement: DPDT
Mounting: Connector
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is G2R2SDDC48S RoHS compliant?
Yes, G2R2SDDC48S is RoHS compliant.
What is the lead time for G2R2SDDC48S?
The standard lead time for G2R2SDDC48S is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
36 Weeks can ship 7/26/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1 +
$17.50
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!