- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- G2R2SDC6S
G2R2SDC6S
Omron Automation
Power Relay 6VDC 69Ohm 5A DPDT(29x13x35.5)mm Plug-In
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 6VDC 69Ohm 5A DPDT(29x13x35.5)mm Plug-In
Search Keywords: G2R2SDC6S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:G2R2SDC6S
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490050
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:6 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:5 A
-
Mounting:Connector
-
Termination Style:Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:69 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
36 Weeks
can ship
2/18/27
Price (USD)
Qty
Unit Price
5
$6.91
25
$6.37
50
$6.14
100
$5.91
250
$5.60
500
$5.37
1,000
$5.14
2,500 +
$4.85
Click for Quote
Log in
to unlock special pricing