- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- G2R2SAC240S
G2R2SAC240S
Omron Automation
Power Relay 240VAC 5A DPDT(29x13x35.5)mm Socket
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 240VAC 5A DPDT(29x13x35.5)mm Socket
Search Keywords: G2R2SAC240S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:G2R2SAC240S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:240 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPDT
-
Maximum Current Rating:5 A
-
Mounting:Connector
-
Termination Style:Solder
-
Push to Test Button:Yes
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:30.36 KOhm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
56
Ships today, if you order in
Manufacturer Stock:
259
can ship
Minimum Order Quantity:
5
36 Weeks
can ship
2/12/27
Price (USD)
Qty
Unit Price
5
$17.05
25
$15.45
50
$14.76
100
$14.13
250
$13.55
500
$13.19
1,000 +
$12.99
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT