Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

G2R1TDC5

Power Relay 5VDC 10A SPDT(45x14x38)mm Bracket

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Relay 5VDC 10A SPDT(45x14x38)mm Bracket
Search Keywords: G2R1TDC5
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: G2R1TDC5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410020
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Non-Latching
DC Coil Voltage: 5 V
Contact Arrangement: SPDT
Mounting: Bracket Mount
Termination Style: Quick Connect
Push to Test Button: No
Led Indicator: No
Operating Temperature: -40 to 70 °C
Coil Resistance: 47 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is G2R1TDC5 RoHS compliant?
Yes, G2R1TDC5 is RoHS compliant.
What is the lead time for G2R1TDC5?
The standard lead time for G2R1TDC5 is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 60
Can Ship immediately
Manufacturer Stock:
298 can ship
Minimum Order Quantity:
2
36 Weeks can ship 7/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2 +
$9.50
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!