- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- G2R1TAC240
G2R1TAC240
Omron Automation
Power Relay 240VAC 10A SPDT(45x14x38)mm Bracket
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 240VAC 10A SPDT(45x14x38)mm Bracket
Search Keywords: G2R1TAC240
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:G2R1TAC240
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:240 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:SPDT
-
Mounting:Bracket Mount
-
Termination Style:Quick Connect
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:30 KOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,426
can ship
Minimum Order Quantity:
5
36 Weeks
can ship
2/16/27
Price (USD)
Qty
Unit Price
5
$15.11
25
$13.69
50
$13.08
100
$12.52
250
$12.01
500
$11.68
1,000 +
$11.51
Click for Quote
Log in
to unlock special pricing