- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- G2R-1-T-AC24
G2R-1-T-AC24
Omron Automation
Compact flange base relays with quick disconnect terminals
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Compact flange base relays with quick disconnect terminals
Search Keywords: G2R1TAC24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:G2R-1-T-AC24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:24 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:SPDT
-
Maximum Current Rating:10 A
-
Mounting:Bracket Mount
-
Termination Style:Quick Connect
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:260 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
21 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
4
$9.35
10
$5.91
25
$5.48
50
$5.24
100
$5.02
250
$4.80
500
$4.68
1,000 +
$4.55
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT