- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- G2R1TAC110
Omron Automation
G2R1TAC110
Power Relay 110VAC 10A SPDT(45x14x29.5)mm Bracket
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Omron Automation |
| Part No: | G2R1TAC110 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410020 |
| COO: | MY |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Relay Construction: | Non-Latching |
| AC Coil Voltage: | 110 V |
| Contact Arrangement: | SPDT |
| Mounting: | Bracket Mount |
| Termination Style: | Quick Connect |
| Push to Test Button: | No |
| Led Indicator: | No |
| Operating Temperature: | -40 to 70 °C |
| Coil Resistance: | 4.6 KOhm |