Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

G2R1SNIDC24S

Power Relay 24VDC 1.113KOhm 10A SPDT(29x13x35.5)mm Plug-In

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Relay 24VDC 1.113KOhm 10A SPDT(29x13x35.5)mm Plug-In
Search Keywords: G2R1SNIDC24S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: G2R1SNIDC24S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490075
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Non-Latching
DC Coil Voltage: 24 V
Contact Arrangement: SPDT
Maximum Current Rating: 10 A
Mounting: Connector
Termination Style: Solder
Push to Test Button: Yes
Led Indicator: Yes
Operating Temperature: -40 to 70 °C
Coil Resistance: 1.113 KOhm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is G2R1SNIDC24S RoHS compliant?
Yes, G2R1SNIDC24S is RoHS compliant.
What is the lead time for G2R1SNIDC24S?
The standard lead time for G2R1SNIDC24S is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 49
Can Ship immediately
Manufacturer Stock:
1,176 can ship
2 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$20.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!