- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- G2R1SNDIDC12S
G2R1SNDIDC12S
Omron Automation
Power Relay 12VDC 278Ohm 10A SPDT(29x13x35.5)mm Plug-In
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 12VDC 278Ohm 10A SPDT(29x13x35.5)mm Plug-In
Search Keywords: G2R1SNDIDC12S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:G2R1SNDIDC12S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:10 A
-
Mounting:Connector
-
Termination Style:Quick Connect
-
Push to Test Button:Yes
-
Led Indicator:Yes
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:278 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
36 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
5
$14.11
25
$12.79
50
$12.21
100
$11.69
250
$11.21
500
$10.91
1,000 +
$10.75
Click for Quote
Log in
to unlock special pricing