help desk software
Image is representational - see mfr. specs

Power Relay 12VAC 10A SPDT (( 29mm 13mm 34mm)) Socket

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 12VAC 10A SPDT (( 29mm 13mm 34mm)) Socket
Search Keywords: G2R1SAC12
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    G2R1SAC12
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536490075
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    12 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    SPDT
  • Mounting:
    Socket
  • Termination Style:
    Quick Connect
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 70 °C
  • Coil Resistance:
    65 Ohm
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 91
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$15.73
25
$5.52
50
$5.23
100 +
$4.92
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments