Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

G2R1ATDC12

Power Relay 12VDC 10A SPST-NO(45x14x38)mm Bracket

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Relay 12VDC 10A SPST-NO(45x14x38)mm Bracket
Search Keywords: G2R1ATDC12
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: G2R1ATDC12
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410020
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Non-Latching
DC Coil Voltage: 12 V
Contact Arrangement: SPST-NO
Mounting: Bracket Mount
Termination Style: Quick Connect
Push to Test Button: No
Led Indicator: No
Operating Temperature: -40 to 70 °C
Coil Resistance: 275 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is G2R1ATDC12 RoHS compliant?
Yes, G2R1ATDC12 is RoHS compliant.
What is the lead time for G2R1ATDC12?
The standard lead time for G2R1ATDC12 is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 741
Can Ship immediately
Manufacturer Stock:
3,811 can ship
Minimum Order Quantity:
5
36 Weeks can ship 7/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.861
50
$5.338
100
$5.130
250
$4.898
500
$4.673
1,000
$4.478
2,500
$4.456
5,000 +
$4.433
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!