Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

G2R1ATAC240

Power Relay 240VAC 10A SPST-NO(45x14x38)mm Bracket

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Relay 240VAC 10A SPST-NO(45x14x38)mm Bracket
Search Keywords: G2R1ATAC240
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: G2R1ATAC240
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410020
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Non-Latching
AC Coil Voltage: 240 V
Contact Arrangement: SPST-NO
Mounting: Bracket Mount
Termination Style: Quick Connect
Push to Test Button: No
Led Indicator: No
Operating Temperature: -40 to 70 °C
Coil Resistance: 30 KOhm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is G2R1ATAC240 RoHS compliant?
Yes, G2R1ATAC240 is RoHS compliant.
What is the lead time for G2R1ATAC240?
The standard lead time for G2R1ATAC240 is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30
Can Ship immediately
Manufacturer Stock:
393 can ship
Minimum Order Quantity:
5
36 Weeks can ship 7/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$13.24
25
$12.07
50
$11.57
100
$11.10
250
$10.68
500
$10.42
1,000 +
$10.26
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!