Available Replacements
ROHs 相当
G2R1SNDDC24S G2R1SNDDC24S Omron Automation
G2R1SNDDC24S

Omron Automation

In Stock: 937

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

G2R13SNDDC24

Electromechanical Relay 24VDC 1.113KOhm 10A SPDT (29x13x35.5)mm Plug-In General Purpose Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 24VDC 1.113KOhm 10A SPDT (29x13x35.5)mm Plug-In General Purpose Relay
Search Keywords: G2R13SNDDC24
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: G2R13SNDDC24
Unit of Measure: Per Each
RoHS: No
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Non-Latching
DC Coil Voltage: 24 V
Contact Arrangement: SPDT
Maximum Current Rating: 10 A
Mounting: Connector
Termination Style: Quick Connect
Push to Test Button: No
Led Indicator: Yes
Operating Temperature: -40 to 70 °C
Coil Resistance: 1.113 KOhm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is G2R13SNDDC24 discontinued?
Yes, G2R13SNDDC24 from Omron Automation is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is G2R13SNDDC24 RoHS compliant?
No, G2R13SNDDC24 is not RoHS compliant.
What is the lead time for G2R13SNDDC24?
The standard lead time for G2R13SNDDC24 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 801
Ships today, if you order in
Minimum Order Quantity:
9
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
9
$28.19
25
$7.73
100
$7.18
250
$6.70
500 +
$6.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!