- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- G2AK232ADC24
G2AK232ADC24
Omron Automation
Electromechanical Relay 24VDC 270Ohm 3A DPDT( (28mm 21.5mm 42.5mm)) Plug-In Latching Relay
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 24VDC 270Ohm 3A DPDT( (28mm 21.5mm 42.5mm)) Plug-In Latching Relay
Search Keywords: G2AK232ADC24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:G2AK232ADC24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Latching Double Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:3 A
-
Mounting:Connector
-
Operating Temperature:-10 to 40 °C
-
Dimension:28 x 21.5 x 42.5 mm
-
Termination Style:Solder
-
Coil Current:85@Set/50@Reset mA
-
Contact Form:2 Form C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.