- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Safety Light Curtains ›
- F3ET2018300
Omron Automation
F3ET2018300
Light Curtains 24V
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Light Curtains 24V
Search Keywords: F3ET2018300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:F3ET2018300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:NL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Beams:16
-
Maximum Response time:4 ms
-
Light Source:Infrared
-
Type:Light Curtain
-
Terminal Type:Connector
-
Output Type:PNP/NPN
-
Dimension:390 x 48 x 37 mm
-
Mounting:Screw
-
Operating Temperature:-10 to 55 °C
-
Sensing Distance Range:0 to 15 m
-
Protective Height:300 mm
-
Typical Operating Supply Voltage:24 VDC
Product Guides
+
Frequently Asked Questions
Is F3ET2018300 RoHS compliant?
Yes, F3ET2018300 is RoHS compliant.
What is the lead time for F3ET2018300?
The standard lead time for F3ET2018300 is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
1
$1,213.33
3
$1,164.80
5 +
$1,147.33
Click for Quote
Log in
to unlock special pricing