- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Safety Light Curtains ›
- F3EM2005450AV
Omron Automation
F3EM2005450AV
Light Curtains Analog Output 24V
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:F3EM2005450AV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:NL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Beams:90
-
Maximum Response time:4 ms
-
Light Source:Infrared
-
Type:Light Curtain
-
Terminal Type:Connector
-
Output Type:0 to 10 V
-
Dimension:549 x 48 x 37 mm
-
Mounting:Screw
-
Operating Temperature:-10 to 55 °C
-
Sensing Distance Range:0 to 3 m
-
Protective Height:450 mm
-
Typical Operating Supply Voltage:24 VDC