- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Safety Light Curtains ›
- F3EM2005300AV
Omron Automation
F3EM2005300AV
Light Curtains Analog Output 24V
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Light Curtains Analog Output 24V
Search Keywords: F3EM2005300AV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:F3EM2005300AV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:NL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Beams:60
-
Maximum Response time:4 ms
-
Light Source:Infrared
-
Type:Light Curtain
-
Terminal Type:Connector
-
Output Type:0 to 10 V
-
Dimension:390 x 48 x 37 mm
-
Mounting:Screw
-
Operating Temperature:-10 to 55 °C
-
Sensing Distance Range:0 to 3 m
-
Protective Height:300 mm
-
Typical Operating Supply Voltage:24 VDC
Product Guides
+
Frequently Asked Questions
Is F3EM2005300AV RoHS compliant?
Yes, F3EM2005300AV is RoHS compliant.
What is the lead time for F3EM2005300AV?
The standard lead time for F3EM2005300AV is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$2,212.60
3
$2,153.59
5 +
$2,097.66
Click for Quote
Log in
to unlock special pricing