Omron Automation Authorized Distributor

F3EM2005150AV

Light Curtains Analog Output 24V

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Light Curtains Analog Output 24V
Search Keywords: F3EM2005150AV
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: F3EM2005150AV
Unit of Measure: Per Each
RoHS: Yes
COO: NL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Number of Beams: 30
Maximum Response time: 4 ms
Light Source: Infrared
Type: Light Curtain
Terminal Type: Connector
Output Type: 0 to 10 V
Dimension: 231 x 48 x 37 mm
Mounting: Screw
Operating Temperature: -10 to 55 °C
Sensing Distance Range: 0 to 3 m
Protective Height: 150 mm
Typical Operating Supply Voltage: 24 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is F3EM2005150AV RoHS compliant?
Yes, F3EM2005150AV is RoHS compliant.
What is the lead time for F3EM2005150AV?
The standard lead time for F3EM2005150AV is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks can ship 12/22/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$1,211.16
3
$1,161.00
5
$1,143.58
10 +
$1,126.43
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!