Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

F150C10E

Vision Sensor

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Vision Sensor
Search Keywords: F150C10E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: F150C10E
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Desktop
Category: Vision Sensor
Dimension: 56 x 160 mm
Operating Temperature: 0 to 50 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is F150C10E discontinued?
Yes, F150C10E from Omron Automation is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is F150C10E RoHS compliant?
Yes, F150C10E is RoHS compliant.
What is the lead time for F150C10E?
The standard lead time for F150C10E is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Ships today, if you order in
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$7,556.24
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!