- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- EESX911R1M
EESX911R1M
Omron Automation
Photoelectric Sensor Through Beam Light ON/Dark ON NPN 0.005m 4-Pin
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Photoelectric Sensor Through Beam Light ON/Dark ON NPN 0.005m 4-Pin
Search Keywords: EESX911R1M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:EESX911R1M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Through Beam
-
Maximum Sensing Distance:0.005 m
-
Output Type:NPN
-
Maximum Response time:N/A
-
Minimum Operating Supply Voltage:5 VDC
-
Maximum Operating Supply Voltage:24 VDC
-
Operating Temperature:-25 to 55 °C
-
Terminal Type:Wire Lead
-
Dimension:13.4 x 12 mm
-
Mounting:Screw
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
Photoelectric Sensor Thru-beam Light ON/Dark ON NPN 0.005m 4-Pin
In Stock:
325
Minimum Order:
1
+ Show 1 More