- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- EESX872P
Omron Automation
EESX872P
Photomicro sensor - T-shaped 5mm slot width - indicator incident light on - L-ON - 5-24 Vdc - PNP - 2 m cable
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Photomicro sensor - T-shaped 5mm slot width - indicator incident light on - L-ON - 5-24 Vdc - PNP - 2 m cable
Search Keywords: EESX872P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:EESX872P
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509065
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Maximum Sensing Distance:0.005 m
-
Output Type:PNP
-
Maximum Response time:N/A
-
Minimum Operating Supply Voltage:5 VDC
-
Maximum Operating Supply Voltage:24 VDC
-
Operating Temperature:-25 to 55 °C
-
Terminal Type:Wire Lead
-
Dimension:N/A
-
Mounting:Screw
Frequently Asked Questions
Is EESX872P RoHS compliant?
No, EESX872P is not RoHS compliant.
What is the lead time for EESX872P?
The standard lead time for EESX872P is approximately 36 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
36 Weeks
can ship
5/14/27
CUSTOMERS
ALSO BOUGHT