- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- EESX872A
EESX872A
Omron Automation
Photoelectric Sensor Light ON NPN 0.005m 3-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Photoelectric Sensor Light ON NPN 0.005m 3-Pin
Search Keywords: EESX872A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:EESX872A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541408000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Maximum Sensing Distance:0.005 m
-
Output Type:NPN
-
Maximum Response time:N/A
-
Minimum Operating Supply Voltage:5 VDC
-
Maximum Operating Supply Voltage:24 VDC
-
Operating Temperature:-25 to 55 °C
-
Terminal Type:Wire Lead
-
Dimension:N/A
-
Mounting:Screw
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
Manufacturer Stock:
907
can ship
36 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
1
$55.15
5
$49.57
10
$48.19
25
$46.27
50
$44.50
100
$43.40
250 +
$42.75
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT