- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- EESX870A
EESX870A
Omron Automation
Thin, Compact Photomicrosensor with Attached Cable
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Thin, Compact Photomicrosensor with Attached Cable
Search Keywords: EESX870A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:EESX870A
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Maximum Sensing Distance:0.005 m
-
Output Type:NPN
-
Maximum Response time:N/A
-
Minimum Operating Supply Voltage:5 VDC
-
Maximum Operating Supply Voltage:24 VDC
-
Operating Temperature:-25 to 55 °C
-
Terminal Type:Wire Lead
-
Dimension:N/A
-
Mounting:Screw
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
36 Weeks
can ship
2/17/27
Price (USD)
Qty
Unit Price
1
$42.83
5
$41.97
10
$41.13
25
$40.31
50
$39.51
100
$38.72
250 +
$37.94
Click for Quote
Log in
to unlock special pricing