Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

EESX772A

Photoelectric Sensor Dark ON NPN 0.005m 3-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Photoelectric Sensor Dark ON NPN 0.005m 3-Pin
Search Keywords: EESX772A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: EESX772A
Unit of Measure: Per Each
RoHS: No
HTS: 8541408000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Maximum Sensing Distance: 0.005 m
Output Type: NPN
Minimum Operating Supply Voltage: 5 VDC
Maximum Operating Supply Voltage: 24 VDC
Operating Temperature: -25 to 55 °C
Terminal Type: Wire Lead
Mounting: Screw
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is EESX772A RoHS compliant?
No, EESX772A is not RoHS compliant.
What is the lead time for EESX772A?
The standard lead time for EESX772A is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Ships today, if you order in
Manufacturer Stock:
127 can ship
36 Weeks can ship 7/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$52.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!