Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

EESX772

The EESX772 is a T-shaped, slot-type photomicrosensor with a 5 mm sensing distance and a Dark-ON NPN output.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The EESX772 is a T-shaped, slot-type photomicrosensor with a 5 mm sensing distance and a Dark-ON NPN output.
Search Keywords: EESX772
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: EESX772
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Maximum Sensing Distance: 0.005 m
Output Type: NPN
Minimum Operating Supply Voltage: 5 VDC
Maximum Operating Supply Voltage: 24 VDC
Operating Temperature: -25 to 55 °C
Terminal Type: Wire Lead
Mounting: Screw
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is EESX772 RoHS compliant?
Yes, EESX772 is RoHS compliant.
What is the lead time for EESX772?
The standard lead time for EESX772 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13
Can Ship immediately
Manufacturer Stock:
209 can ship
2 Weeks can ship 11/26/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$52.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!