- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- EESX771R
EESX771R
Omron Automation
Photomicro sensor - slim - 5 mm slot - L-shaped - indicator incident light off - D-on - PNP - 2 m cable
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Photomicro sensor - slim - 5 mm slot - L-shaped - indicator incident light off - D-on - PNP - 2 m cable
Search Keywords: EESX771R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:EESX771R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8302500000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Maximum Sensing Distance:0.005 m
-
Output Type:PNP
-
Maximum Response time:N/A
-
Minimum Operating Supply Voltage:5 VDC
-
Maximum Operating Supply Voltage:24 VDC
-
Operating Temperature:-25 to 55 °C
-
Terminal Type:Wire Lead
-
Dimension:N/A
-
Mounting:Screw
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Can Ship immediately
Manufacturer Stock:
213
can ship
36 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$52.56
5
$47.25
10
$45.93
25
$44.10
50
$42.42
100
$41.37
250 +
$40.75
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT