- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- EESX770R
Omron Automation
EESX770R
Photomicro sensor - slim - 5 mm slot - indicator incident light off - D-on - PNP - 2 m cable
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:EESX770R
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:JP
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:N/A
-
Maximum Sensing Distance:0.005 m
-
Output Type:PNP
-
Maximum Response time:N/A
-
Minimum Operating Supply Voltage:5 VDC
-
Maximum Operating Supply Voltage:24 VDC
-
Operating Temperature:-25 to 55 °C
-
Terminal Type:Wire Lead
-
Dimension:N/A
-
Mounting:Screw