Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

EESX770P

Photomicro sensor - slim - 5 mm slot - indicator incident light on - D-on - PNP - 2 m cable

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Photomicro sensor - slim - 5 mm slot - indicator incident light on - D-on - PNP - 2 m cable
Search Keywords: EESX770P
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    EESX770P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541408000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    N/A
  • Maximum Sensing Distance:
    0.005 m
  • Output Type:
    PNP
  • Maximum Response time:
    N/A
  • Minimum Operating Supply Voltage:
    5 VDC
  • Maximum Operating Supply Voltage:
    24 VDC
  • Operating Temperature:
    -25 to 55 °C
  • Terminal Type:
    Wire Lead
  • Dimension:
    N/A
  • Mounting:
    Screw
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is EESX770P RoHS compliant?
Yes, EESX770P is RoHS compliant.
What is the lead time for EESX770P?
The standard lead time for EESX770P is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,668
Ships today, if you order in
Manufacturer Stock:
821 can ship
36 Weeks can ship 7/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$52.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!