- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- EESX770
Omron Automation
EESX770
Photoelectric Sensor Dark ON NPN 0.005m 3-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Photoelectric Sensor Dark ON NPN 0.005m 3-Pin
Search Keywords: EESX770
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:EESX770
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541900000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Maximum Sensing Distance:0.005 m
-
Output Type:NPN
-
Maximum Response time:N/A
-
Minimum Operating Supply Voltage:5 VDC
-
Maximum Operating Supply Voltage:24 VDC
-
Operating Temperature:-25 to 55 °C
-
Terminal Type:Wire Lead
-
Dimension:N/A
-
Mounting:Screw
Product Guides
+
Frequently Asked Questions
Is EESX770 RoHS compliant?
Yes, EESX770 is RoHS compliant.
What is the lead time for EESX770?
The standard lead time for EESX770 is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
36 Weeks
can ship
5/26/27
CUSTOMERS
ALSO BOUGHT