- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- EESX674A
Omron Automation
EESX674A
Photo micro sensor - slot type - Close-mounting - L-ON/D-ON selectable - NPN - connector
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:EESX674A
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509065
-
COO:JP
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Thru-beam
-
Maximum Sensing Distance:0.005 m
-
Output Type:NPN
-
Maximum Response time:N/A
-
Minimum Operating Supply Voltage:5 VDC
-
Maximum Operating Supply Voltage:24 VDC
-
Operating Temperature:-25 to 55 °C
-
Terminal Type:Connector
-
Dimension:25.3 x 13.6 x 15.5mm
-
Mounting:Screw