- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- EESX674
Omron Automation
EESX674
Photo micro sensor - slot type - Close-mounting - L-ON/D-ON selectable - NPN - connector
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Photo micro sensor - slot type - Close-mounting - L-ON/D-ON selectable - NPN - connector
Search Keywords: EESX674
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:EESX674
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541498000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Thru-beam
-
Maximum Sensing Distance:0.005 m
-
Output Type:NPN
-
Maximum Response time:N/A
-
Minimum Operating Supply Voltage:5 VDC
-
Maximum Operating Supply Voltage:24 VDC
-
Operating Temperature:-25 to 55 °C
-
Terminal Type:Connector
-
Dimension:25.3 x 13.6 x 15.5mm
-
Mounting:Screw
Frequently Asked Questions
Is EESX674 RoHS compliant?
Yes, EESX674 is RoHS compliant.
What is the lead time for EESX674?
The standard lead time for EESX674 is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
89
Ships today, if you order in
Manufacturer Stock:
925
can ship
36 Weeks
can ship
5/24/27
CUSTOMERS
ALSO BOUGHT