Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

EESX673

Photo micro sensor - slot type - Close-mounting - L-ON/D-ON selectable - NPN - connector

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Photo micro sensor - slot type - Close-mounting - L-ON/D-ON selectable - NPN - connector
Search Keywords: EESX673
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    EESX673
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    Thru-beam
  • Maximum Sensing Distance:
    0.005 m
  • Output Type:
    NPN
  • Maximum Response time:
    N/A
  • Minimum Operating Supply Voltage:
    5 VDC
  • Maximum Operating Supply Voltage:
    24 VDC
  • Operating Temperature:
    -25 to 55 °C
  • Terminal Type:
    Connector
  • Dimension:
    13.4 x 12.8 x 26mm
  • Mounting:
    Screw
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is EESX673 RoHS compliant?
Yes, EESX673 is RoHS compliant.
What is the lead time for EESX673?
The standard lead time for EESX673 is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
86   can ship 11/30/26
Manufacturer Stock:
537 can ship
36 Weeks can ship 7/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$37.50
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!