Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

EESX672P

Photo micro sensor - slot type - T-shaped - L-ON/D-ON selectable - PNP - connector

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Photo micro sensor - slot type - T-shaped - L-ON/D-ON selectable - PNP - connector
Search Keywords: EESX672P
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    EESX672P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536906000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Thru-beam
  • Maximum Sensing Distance:
    0.005 m
  • Output Type:
    PNP
  • Maximum Response time:
    N/A
  • Minimum Operating Supply Voltage:
    5 VDC
  • Maximum Operating Supply Voltage:
    24 VDC
  • Operating Temperature:
    -25 to 55 °C
  • Terminal Type:
    Connector
  • Dimension:
    26 x 13.7 x 26mm
  • Mounting:
    Screw
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is EESX672P RoHS compliant?
Yes, EESX672P is RoHS compliant.
What is the lead time for EESX672P?
The standard lead time for EESX672P is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 93
Can Ship immediately
Manufacturer Stock:
513 can ship
36 Weeks can ship 5/28/27
ADD TO CART
Price (USD)
Qty
Unit Price
1 +
$35.20
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!