Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

EESX671WR1M

Photoelectric Sensor Thru-beam Light ON/Dark ON NPN 0.005m 4-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Photoelectric Sensor Thru-beam Light ON/Dark ON NPN 0.005m 4-Pin
Search Keywords: EESX671WR1M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: EESX671WR1M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Thru-beam
Maximum Sensing Distance: 0.005 m
Output Type: NPN
Minimum Operating Supply Voltage: 5 VDC
Maximum Operating Supply Voltage: 24 VDC
Operating Temperature: -25 to 55 °C
Terminal Type: Wire Lead
Dimension: 26.2 x 15.5 x 20.7mm
Mounting: Screw
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is EESX671WR1M RoHS compliant?
Yes, EESX671WR1M is RoHS compliant.
What is the lead time for EESX671WR1M?
The standard lead time for EESX671WR1M is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17
Can Ship immediately
Manufacturer Stock:
244 can ship
2 Weeks can ship 11/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$43.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!