- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- EESX471
Omron Automation
EESX471
Photo micro sensor - slot type - L-shaped - L-ON - NPN - connector
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Omron Automation |
| Part No: | EESX471 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8541408000 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Thru-beam |
| Maximum Sensing Distance: | 0.005 m |
| Output Type: | NPN |
| Minimum Operating Supply Voltage: | 5 VDC |
| Maximum Operating Supply Voltage: | 24 VDC |
| Operating Temperature: | -25 to 55 °C |
| Terminal Type: | Connector |
| Dimension: | 26.2 x 18.3 x 15.5mm |
| Mounting: | Screw |