- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- EESX470
EESX470
Omron Automation
Photoelectric Sensor Thru-beam Light ON NPN 0.005m 4-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Photoelectric Sensor Thru-beam Light ON NPN 0.005m 4-Pin
Search Keywords: EESX470
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:EESX470
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541408000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Thru-beam
-
Maximum Sensing Distance:0.005 m
-
Output Type:NPN
-
Maximum Response time:N/A
-
Minimum Operating Supply Voltage:5 VDC
-
Maximum Operating Supply Voltage:24 VDC
-
Operating Temperature:-25 to 55 °C
-
Terminal Type:Connector
-
Dimension:25.4 x 6.95 x 26mm
-
Mounting:Screw
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
92
Can Ship immediately
Manufacturer Stock:
905
can ship
36 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
1
$39.28
5
$35.05
10
$34.52
25
$33.01
50
$31.21
100
$30.74
250 +
$29.97
Click for Quote
Log in
to unlock special pricing