- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- EESPZ401A
EESPZ401A
Omron Automation
Retroreflective Photomicrosensor with Lens
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Retroreflective Photomicrosensor with Lens
Search Keywords: EESPZ401A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:EESPZ401A
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541498000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Retro-Reflective
-
Maximum Sensing Distance:0.2 m
-
Output Type:NPN
-
Maximum Response time:N/A
-
Minimum Operating Supply Voltage:5 VDC
-
Maximum Operating Supply Voltage:24 VDC
-
Operating Temperature:-10 to 55 °C
-
Terminal Type:Wire Lead
-
Dimension:26 x 7.4 x 29 mm
-
Mounting:Panel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$71.89
5
$70.45
10
$69.04
15
$67.66
25
$66.31
50 +
$64.98
Click for Quote
Log in
to unlock special pricing