- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- EESPY411
Omron Automation
EESPY411
Photomicro sensor - convergent reflective type - horizontal (radial) - Sn=2-5 mm - L-ON - NPN - connector
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:EESPY411
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541409500
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Output Type:NPN
-
Operating Temperature:-10 to 55 °C
-
Dimension:26 x 8 x 22.8 mm
-
Mounting:Panel