Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

EESPX841

Photointerrupter Transmissive 5mm Photologic, Open Collector 3-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Photointerrupter Transmissive 5mm Photologic, Open Collector 3-Pin
Search Keywords: EESPX841
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: EESPX841
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541406050
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Family: EE-SPX841
Dimension: 27.2 x 15.4 x 15.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is EESPX841 RoHS compliant?
Yes, EESPX841 is RoHS compliant.
What is the lead time for EESPX841?
The standard lead time for EESPX841 is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
36 Weeks can ship 7/23/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1 +
$143.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!